Part Details for SSF-LXH100LID-01 by ITW Lumex
Overview of SSF-LXH100LID-01 by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SSF-LXH100LID-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1312-ND
|
DigiKey | LED CBI 5MM RED RA PCMNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4200 In Stock |
|
$0.2101 / $0.7200 | Buy Now |
DISTI #
696-SSFLXH100LID01
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 2468 |
|
$0.2100 / $0.7200 | Buy Now |
DISTI #
71494956
|
RS | T5mm PCB IND,635nm RED D IFF, LOW CURRENT | Lumex SSF-LXH100LID-01 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3030 / $0.3560 | RFQ |
|
Future Electronics | Red 5 mm 60° Diffused 40 mcd 2 V Right Angle LED Fault Indicator - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2150 / $0.2450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1505 In Stock |
|
$0.2196 / $0.2706 | Buy Now |
DISTI #
53426155
|
Verical | LED Uni-Color Red 635nm 2-Pin RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2023 | Americas - 1500 |
|
$0.3606 / $0.3758 | Buy Now |
|
Quest Components | LED, Stackable, Red | 41 |
|
$0.4590 / $0.7650 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1505 In Stock |
|
$0.2196 / $0.2706 | Buy Now |
Part Details for SSF-LXH100LID-01
SSF-LXH100LID-01 CAD Models
SSF-LXH100LID-01 Part Data Attributes
|
SSF-LXH100LID-01
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH100LID-01
ITW Lumex
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |