Part Details for SSF-LXH25780GD by ITW Lumex
Overview of SSF-LXH25780GD by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSF-LXH25780GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J0017
|
Newark | Indicator, Led Pcb, 2.5X7Mm, Green, 2.2V, Led Color:Green, No. Of Leds:-, Led Mounting:Through Hole, Bulb Size:2.5Mm X 7Mm, Forward Current If:20Ma, Luminous Intensity:9Mcd, Forward Voltage:2.2V, Viewing Angle:110°, Height:10.16Mm Rohs Compliant: Yes |Lumex SSF-LXH25780GD Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7610 | Buy Now |
DISTI #
67-1270-ND
|
DigiKey | LED LGT BAR 7X2.5MM RA GRN DIFF Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7446 In Stock |
|
$0.5426 / $1.6900 | Buy Now |
DISTI #
696-LXH25780GD
|
Mouser Electronics | LED Circuit Board Indicators LED CircBrdIndicat 2.5mm x 7mm Green RoHS: Compliant | 0 |
|
$0.5420 | Order Now |
DISTI #
71495129
|
RS | 2.5X7mm RECT PCB IND, GRE EN DIFFUSED | Lumex SSF-LXH25780GD RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8300 | RFQ |
|
Future Electronics | LED Circuit Board Indicators LED CircBrdIndicat 2.5mm x 7mm Green RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 | 0 |
|
$0.5570 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant | 0 |
|
$0.5420 / $1.5230 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 7 mm | 29 |
|
$0.6300 / $1.0500 | Buy Now |
DISTI #
1800925
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6021 / $1.7087 | Buy Now |
Part Details for SSF-LXH25780GD
SSF-LXH25780GD CAD Models
SSF-LXH25780GD Part Data Attributes:
|
SSF-LXH25780GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH25780GD
ITW Lumex
Single Color LED, Green, 7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.16 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for SSF-LXH25780GD
This table gives cross-reference parts and alternative options found for SSF-LXH25780GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF-LXH25780GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGM676-N2Q1-24 | Single Color LED, Green, Colorless Clear, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | SSF-LXH25780GD vs LGM676-N2Q1-24 |
Q65110A2389 | Visible LED, SINGLE COLOR LED | OSRAM GmbH | SSF-LXH25780GD vs Q65110A2389 |
Q65110A2389 | Single Color LED | OSRAM Opto Semiconductors | SSF-LXH25780GD vs Q65110A2389 |