Part Details for SSF-LXH305SID-TR by ITW Lumex
Overview of SSF-LXH305SID-TR by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSF-LXH305SID-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1743-2-ND
|
DigiKey | LED CBI 3MM RED SMD RA Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 3 | 330 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER HIGH INTENSITY RED, DIFFUSED, T-1, 3MM | 264 |
|
$0.9100 / $2.6000 | Buy Now |
Part Details for SSF-LXH305SID-TR
SSF-LXH305SID-TR CAD Models
SSF-LXH305SID-TR Part Data Attributes:
|
SSF-LXH305SID-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH305SID-TR
ITW Lumex
Single Color LED, Super High Intensity Red, Diffused, T-1, 3mm, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | PATENT PENDING | |
Color | SUPER HIGH INTENSITY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | TR | |
Peak Wavelength | 636 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 60 deg |