Part Details for SSGM130100 by Alpine Electronics (Asia) Ltd
Overview of SSGM130100 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSGM130100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSGM130100
|
Avnet Americas | Switch DIP ON OFF SPST 3 Top Slide 0.1A 50VDC PC Pins 3000Cycle 2.54mm Thru-Hole Stick - Bulk (Alt: SSGM130100) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8280 | Buy Now |
DISTI #
688-SSGM130100
|
Mouser Electronics | DIP Switches / SIP Switches DIP ON OFF 3P 3 Top Slide 0.1A 50V RoHS: Compliant | 0 |
|
$1.1200 / $2.3200 | Order Now |
DISTI #
36546070
|
Verical | Switch DIP ON OFF SPST 3 Top Slide 0.1A 50VDC PC Pins 3000Cycles 2.54mm Thru-Hole Stick Min Qty: 47 Package Multiple: 1 | Americas - 167 |
|
$1.4986 / $1.6126 | Buy Now |
DISTI #
SSGM130100
|
Avnet Abacus | Switch DIP ON OFF SPST 3 Top Slide 0.1A 50VDC PC Pins 3000Cycle 2.54mm Thru-Hole Stick (Alt: SSGM130100) RoHS: Compliant Min Qty: 5200 Package Multiple: 1040 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900001812
|
Chip1Stop | Switch DIP ON OFF 3PST 3 Top Slide 0.1A 50VDC PC Pins 3000Cycle 2.54mm Thru-Hole Stick RoHS: Compliant pbFree: No Container: Tube | 52 |
|
$0.7280 / $0.8050 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 167 |
|
$1.0580 / $1.8950 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 39 |
|
$1.0580 / $1.8950 | Buy Now |