-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1820
|
Newark | Common Mode Choke, 5.4Mh, 1.1A, Th, Dc Current Rating:1.1A, Product Range:Sshb10H Series, Inductance:5.4Mh Rohs Compliant: Yes |Kemet SSHB10H-11054 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$0.9940 / $1.5700 | Buy Now |
DISTI #
399-17071-ND
|
DigiKey | CMC 5.4MH 1.1A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
13 In Stock |
|
$0.8864 / $1.5100 | Buy Now |
DISTI #
80-SSHB10H-11054
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.1A 5.4mH 11.5mm Dual Mode RoHS: Compliant | 0 |
|
$1.0000 / $2.1400 | Order Now |
DISTI #
71823061
|
RS | AC Line Filter, Dual mode 5.4mH,1.1A, 0.39ohm | KEMET SSHB10H-11054 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0420 / $1.0740 | RFQ |
|
Onlinecomponents.com |
70274 Partner Stock |
|
$0.9490 / $1.0380 | Buy Now | |
DISTI #
65703339
|
Verical | Common Mode Chokes Dual 5400uH 10kHz 1.1A 0.39Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 70274 |
|
$0.9400 / $1.0200 | Buy Now |
DISTI #
77352049
|
Verical | Common Mode Chokes Dual 5400uH 10kHz 1.1A 0.39Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 59 |
|
$1.9091 / $1.9535 | Buy Now |
DISTI #
SSHB10H-11054
|
TME | Inductor: wire, THT, 5.4mH, 1.1A, 390mΩ, 250VAC, -25÷120°C Min Qty: 1 | 59 |
|
$1.0500 / $1.9800 | Buy Now |
DISTI #
SSHB10H-11054
|
Avnet Abacus | Choke, Common Mode, 5.4 mH, 1.1 A (Alt: SSHB10H-11054) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CMC 5.4MH 1.1A 2LN TH | 180 |
|
$0.6647 / $1.1659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSHB10H-11054
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB10H-11054
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.1 A | |
Rated Voltage | 250 V | |
Width | 17 mm |