Part Details for SSI-RM3091SUGD-150 by ITW Lumex
Overview of SSI-RM3091SUGD-150 by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for SSI-RM3091SUGD-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K8703
|
Newark | Panel Mount Indicator, Led, 5.08Mm, Green, 2.2V, Led Color:Green, Operating Voltage:2.2Vdc, Mounting Hole Dia:5.08Mm, Forward Current If:20Ma, Luminous Intensity:50Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:T-1 (3Mm)Rohs Compliant: Yes |Lumex SSI-RM3091SUGD-150 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
67-1688-ND
|
DigiKey | LED 3MM SUP GREEN REAR PANEL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2739 / $3.0300 | Buy Now |
DISTI #
696-RM3091SUGD-150
|
Mouser Electronics | LED Panel Mount Indicators 3mm Green, 6" Leads RoHS: Compliant | 2198 |
|
$1.2700 / $3.1000 | Buy Now |
DISTI #
71495297
|
RS | T3mm REAR PNL IND 574nm Green DIFF 6" LDS | Lumex SSI-RM3091SUGD-150 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $1.7800 | RFQ |
|
Onlinecomponents.com | LED Panel Indicator - Green Lamp - 2.2V 25mA - T-3mm Lens - Diffused - 60° Viewing Angle - Wire Leads 6" (152.40mm). RoHS: Compliant |
1648 In Stock |
|
$1.2300 / $1.6800 | Buy Now |
|
Master Electronics | LED Panel Indicator - Green Lamp - 2.2V 25mA - T-3mm Lens - Diffused - 60° Viewing Angle - Wire Leads 6" (152.40mm). RoHS: Compliant |
1648 In Stock |
|
$1.2300 / $1.6800 | Buy Now |
Part Details for SSI-RM3091SUGD-150
SSI-RM3091SUGD-150 CAD Models
SSI-RM3091SUGD-150 Part Data Attributes:
|
SSI-RM3091SUGD-150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-RM3091SUGD-150
ITW Lumex
Single Color LED, Super Ultra Green, Diffused Green, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ULTRA GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15 mm | |
Packing Method | BULK | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 60 deg |