Part Details for SSL-LX2573SUGD by ITW Lumex
Overview of SSL-LX2573SUGD by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSL-LX2573SUGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL-LX2573SUGD-ND
|
DigiKey | LED GREEN CLEAR RECT 2MMX3MM T/H Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3963 | Buy Now |
DISTI #
696-SSL-LX2573SUGD
|
Mouser Electronics | Standard LEDs - Through Hole GRN DIF RECTANGULAR RoHS: Compliant | 0 |
|
$0.3940 | Order Now |
DISTI #
V99:2348_21715032
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin RoHS: Compliant Min Qty: 127 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2337 | Americas - 400 |
|
$0.3962 / $0.7959 | Buy Now |
DISTI #
71495038
|
RS | 2X5mm RECT LED, 574nm GREEN DIFF | Lumex SSL-LX2573SUGD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.5900 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Green 574nm 2-Pin RoHS: Compliant |
2 In Stock |
|
$0.3265 / $0.4887 | Buy Now |
DISTI #
71248014
|
Verical | LED Uni-Color Green 574nm 2-Pin RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2337 | Americas - 400 |
|
$0.3962 / $0.7874 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER ULTRA GREEN, DIFFUSED, 5MM | 8 |
|
Buy Now | |
|
Master Electronics | LED Uni-Color Green 574nm 2-Pin RoHS: Compliant |
2 In Stock |
|
$0.3265 / $0.4887 | Buy Now |
Part Details for SSL-LX2573SUGD
SSL-LX2573SUGD CAD Models
SSL-LX2573SUGD Part Data Attributes
|
SSL-LX2573SUGD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX2573SUGD
ITW Lumex
Single Color LED, Super Ultra Green, Diffused, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ULTRA GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 65.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |