Part Details for SSL-LX5093AD-TR by ITW Lumex
Overview of SSL-LX5093AD-TR by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL-LX5093AD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2349
|
Newark | Led, Amber, T-1 3/4 (5Mm), 30Mcd, 605Nm, Led Color:Amber, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:605Nm, Luminous Intensity:30Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093AD-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SSL-LX5093AD-TR-ND
|
DigiKey | LED AMBER DIFFUSED T-1 3/4 T/H Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0803 / $0.0937 | Buy Now |