-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7178
|
Newark | Solid State Relay, Spst-No, 3.5A, 15-30V, Contact Configuration:Spst-No, Load Current:3.5A, Operating Voltage Max:24Vdc, Relay Mounting:Socket, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:1Vdc, Rohs Compliant: Yes |Schneider Electric SSL1D03BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$23.1800 / $31.6500 | Buy Now |
DISTI #
28Y7505
|
Newark | Ssr, Pcb Mount, 24Vdc, 3.5A, Th, Contact Configuration:Spst-No, Load Current:3.5A, Operating Voltage Max:24Vdc, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Schneider Electric SSL1D03BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.6600 / $30.5700 | Buy Now |
DISTI #
4008-SSL1D03BD-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 1-24V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$28.9900 | Buy Now |
DISTI #
996-SSL1D03BD
|
Mouser Electronics | Solid State Relays - PCB Mount 3.5A 1-24VDC 15-30VDC SSR SLIM 1 | 140 |
|
$25.4900 / $28.7100 | Buy Now |
DISTI #
70462222
|
RS | Solid State Relay, 15-30 VDC, SPST-NO, 24VDC, DC Switching, SSL Series | Schneider Electric SSL1D03BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 |
|
$30.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL1D03BD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSL1D03BD
Schneider Electric
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-08-18 | |
Samacsys Manufacturer | Schneider Electric | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |