Part Details for SSL1D03BDPV by Schneider Electric
Overview of SSL1D03BDPV by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL1D03BDPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7879
|
Newark | Mosfet Relay, Spst, 3.5A, 24Vdc, Screw, Contact Form:Spst-No (1 Form A), Load Type:Dc, Load Voltage Max:24V, Load Current:3.5A, Mosfet Relay Package Style:Module, Relay Mounting:Din Rail, Relay Terminals:Screw, I/O Capacitance Typ:- Rohs Compliant: Yes |Schneider Electric SSL1D03BDPV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$58.3300 | Buy Now |
DISTI #
996-SSL1D03BDPV
|
Mouser Electronics | Solid State Relays - Industrial Mount SSL Relay&screw socket,16-30VDC, 3.5A,1-24VDC RoHS: Compliant | 0 |
|
$53.4200 | Order Now |
DISTI #
72153602
|
RS | SSL Relay&screw socket,16-30VDC, 3.5A, 1-24VDC, SSL Series | Schneider Electric SSL1D03BDPV RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4200 | RFQ |
Part Details for SSL1D03BDPV
SSL1D03BDPV CAD Models
SSL1D03BDPV Part Data Attributes
|
SSL1D03BDPV
Schneider Electric
Buy Now
|
Compare Parts:
SSL1D03BDPV
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |