-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7179
|
Newark | Solid State Relay, Spst-No, 3.5A, 3-12V, Contact Configuration:Spst-No, Load Current:3.5A, Operating Voltage Max:24Vdc, Relay Mounting:Socket, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:1Vdc, Rohs Compliant: Yes |Schneider Electric SSL1D03JD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$17.9700 / $30.0800 | Buy Now |
DISTI #
4008-SSL1D03JD-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 1-24V Min Qty: 12 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$27.5375 | Buy Now |
DISTI #
70462223
|
RS | SPST-NO Solid State Relay PC Pin PCB Mount, AC Switching MOSFET, 3.5 A, 12 VDC | Schneider Electric SSL1D03JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$22.4700 / $28.0900 | Buy Now |
DISTI #
SSL1D03JD
|
TME | Relay: solid state, Ucntrl: 3÷12VDC, max.24VDC, socket, Series: SSL Min Qty: 1 | 32 |
|
$17.3600 / $22.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL1D03JD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSL1D03JD
Schneider Electric
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-08-18 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | UL CERTIFIED | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.01 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 15 mm | |
Overall Length | 28 mm | |
Surface Mount | NO |