There are no models available for this part yet.
Overview of SSL1D03JDPR by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SSL1D03JDPR by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ7880
|
Newark | Mosfet Relay, Spst, 3.5A, 24Vdc, Spring, Contact Form:Spst-No (1 Form A), Load Type:Dc, Load Voltage Max:24V, Load Current:3.5A, Mosfet Relay Package Style:Module, Relay Mounting:Din Rail, Relay Terminals:Spring Clamp Rohs Compliant: Yes |Schneider Electric SSL1D03JDPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$53.4700 / $57.9200 | Buy Now | |
DISTI #
4008-SSL1D03JDPR-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 1-24V Min Qty: 30 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$75.7197 | Buy Now | |
DISTI #
996-SSL1D03JDPR
|
Mouser Electronics | Solid State Relays - Industrial Mount SSL Relay&spring socket,4-12VDC, 3.5A,1-24VDC RoHS: Compliant | 0 |
|
$74.0600 / $77.6800 | Order Now | |
DISTI #
72153606
|
RS | SSL Relay&spring socket,4-12VDC, 3.5A, 1-24VDC, SSL Series | Schneider Electric SSL1D03JDPR RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$76.4800 | RFQ |
CAD Models for SSL1D03JDPR by Schneider Electric
Part Data Attributes for SSL1D03JDPR by Schneider Electric
SSL1D03JDPR
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
SSL1D03JDPRSchneider ElectricVS
-