-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7508
|
Newark | Ssr, Pcb Mount, 48Vdc, 0.1A, Th, Contact Configuration:Spst-No, Load Current:100Ma, Operating Voltage Max:48Vdc, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Dc Switch, Operating Voltage Min:1Vdc, Product Range:- Rohs Compliant: Yes |Schneider Electric SSL1D101BD RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $13.3400 | Buy Now |
DISTI #
66AH7181
|
Newark | Solid State Relay, Spst-No, 0.1A, 16-30V, Contact Configuration:Spst-No, Load Current:100Ma, Operating Voltage Max:48Vdc, Relay Mounting:Socket, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:1Vdc, rohs Compliant: Yes |Schneider Electric SSL1D101BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9400 / $18.0900 | Buy Now |
DISTI #
4008-SSL1D101BD-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 1-48V Min Qty: 12 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$14.7258 | Buy Now |
DISTI #
996-SSL1D101BD
|
Mouser Electronics | Solid State Relays - PCB Mount .1A 1-48VDC 16-30VDC SSR SLIM 1 RoHS: Compliant | 0 |
|
$13.7000 / $15.1500 | Order Now |
DISTI #
70462225
|
RS | SPST-NO Solid State Relay PC Pin PCB Mount, AC Switching MOSFET, 0.1 A, 30 VDC | Schneider Electric SSL1D101BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8700 | RFQ |
DISTI #
SSL1D101BD
|
TME | Relay: solid state, Ucntrl: 16÷30VDC, 100mA, max.48VDC, socket Min Qty: 1 | 48 |
|
$11.5400 / $14.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL1D101BD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSL1D101BD
Schneider Electric
Transistor Output SSR, 1-Channel, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | UL CERTIFIED | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |