Part Details for SSL1D101BDPR by Schneider Electric
Overview of SSL1D101BDPR by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL1D101BDPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3604
|
Newark | Solid State Relay, Spst, 0.1A, 1-48Vdc Rohs Compliant: Yes |Schneider Electric SSL1D101BDPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$33.2500 / $50.6200 | Buy Now |
DISTI #
12AJ7882
|
Newark | Solid State Relay, 0.1A, 1Vdc-48Vdc, Contact Configuration:Spst-No, Load Current:100Ma, Operating Voltage Max:48Vdc, Relay Mounting:Socket, Relay Terminals:Spring, Switching Mode:Dc Switch, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Schneider Electric SSL1D101BDPR RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9300 / $55.4900 | Buy Now |
DISTI #
996-SSL1D101BDPR
|
Mouser Electronics | Solid State Relays - Industrial Mount SSL Relay&spring socket,16-30VDC, 0.1A,1-48VDC RoHS: Compliant | 0 |
|
$42.2000 / $47.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.2600 / $59.7900 | Buy Now |