-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7182
|
Newark | Solid State Relay, Spst-No, 0.1A, 3-12V, Contact Configuration:Spst-No, Load Current:100Ma, Operating Voltage Max:48Vdc, Relay Mounting:Socket, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:1Vdc, Rohs Compliant: Yes |Schneider Electric SSL1D101JD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0100 / $17.2000 | Buy Now |
DISTI #
28Y7509
|
Newark | Ssr, Pcb Mount, 48Vdc, 0.1A, Th, Contact Configuration:Spst-No, Load Current:100Ma, Operating Voltage Max:48Vdc, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Dc Switch, Operating Voltage Min:1Vdc, Product Range:- Rohs Compliant: Yes |Schneider Electric SSL1D101JD Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 / $13.6200 | Buy Now |
DISTI #
4008-SSL1D101JD-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 1-48V Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$16.5700 | Buy Now |
DISTI #
996-SSL1D101JD
|
Mouser Electronics | Solid State Relays - PCB Mount .1A 1-48VDC 3-12VDC SSR SLIM 1 RoHS: Compliant | 0 |
|
$15.1300 / $16.3200 | Order Now |
DISTI #
70462226
|
RS | SPST-NO Solid State Relay PC Pin PCB Mount, AC Switching MOSFET, 0.1 A, 12 VDC | Schneider Electric SSL1D101JD RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5700 | RFQ |
DISTI #
SSL1D101JD
|
TME | Relay: solid state, Ucntrl: 3÷12VDC, max.48VDC, socket, Series: SSL Min Qty: 1 | 5 |
|
$10.7500 / $13.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL1D101JD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSL1D101JD
Schneider Electric
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-08-18 | |
Samacsys Manufacturer | Schneider Electric | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |