Part Details for SSL510F by Shandong Jingdao Microelectronics Co Ltd
Overview of SSL510F by Shandong Jingdao Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL510F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 600mV@5A 5A SMAF Schottky Barrier Diodes (SBD) ROHS | 1585 |
|
$0.0695 / $0.1306 | Buy Now |