Part Details for SSM-102-L-DV-LC by Samtec Inc
Overview of SSM-102-L-DV-LC by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-102-L-DV-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P3094
|
Newark | Connector, Receptacle, 4 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Product Range:Ssm Series Rohs Compliant: Yes |Samtec SSM-102-L-DV-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 206 |
|
$1.0300 / $2.1300 | Buy Now |
DISTI #
612-SSM-102-L-DV-LC-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube |
188 In Stock |
|
$1.3500 / $2.0700 | Buy Now |
DISTI #
SSM-102-L-DV-LC
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSM-102-L-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 206 Factory Stock |
|
$1.1400 / $2.0700 | Buy Now |
DISTI #
200-SSM102LDVLC
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 1199 |
|
$0.6900 / $2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1008 In Stock |
|
$0.7320 / $1.4450 | Buy Now |
DISTI #
80595587
|
Verical | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 112 Package Multiple: 112 Date Code: 2417 | Americas - 1008 |
|
$1.4053 / $1.9205 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1008 In Stock |
|
$0.7320 / $1.4450 | Buy Now |
DISTI #
5cd91d72cd7c1c4c387618c1
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 206 |
|
$0.6900 / $2.0700 | Buy Now |
Part Details for SSM-102-L-DV-LC
SSM-102-L-DV-LC CAD Models
SSM-102-L-DV-LC Part Data Attributes:
|
SSM-102-L-DV-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-102-L-DV-LC
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.288 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.21 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.65 mm | |
Plating Thickness | 10u inch | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.21 N |
Alternate Parts for SSM-102-L-DV-LC
This table gives cross-reference parts and alternative options found for SSM-102-L-DV-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-102-L-DV-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-102-02-LM-DV-BE | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-102-L-DV-LC vs HLE-102-02-LM-DV-BE |
MMSD-02-20-L-04.00-S-P | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-102-L-DV-LC vs MMSD-02-20-L-04.00-S-P |
ESW-102-33-F-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SSM-102-L-DV-LC vs ESW-102-33-F-D |
61626-304 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | SSM-102-L-DV-LC vs 61626-304 |
220F04Y8C | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | SSM-102-L-DV-LC vs 220F04Y8C |
93698-304 | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | SSM-102-L-DV-LC vs 93698-304 |
61671-604TRN | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | SSM-102-L-DV-LC vs 61671-604TRN |
MMSD-02-24-L-04.72-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-102-L-DV-LC vs MMSD-02-24-L-04.72-S-K |
MMSD-02-20-L-36.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-102-L-DV-LC vs MMSD-02-20-L-36.00-S-K |
ESQT-102-02-F-D-379 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-102-L-DV-LC vs ESQT-102-02-F-D-379 |