-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-132-F-DH-ND
|
DigiKey | CONN RCPT 64POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1700 | Buy Now |
DISTI #
SSM-132-F-DH
|
Avnet Americas | Conn Socket Strip SKT 64 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-132-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.7100 / $8.5100 | Buy Now |
DISTI #
200-SSM132FDH
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$3.2900 / $8.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2900 / $8.5100 | Buy Now |
DISTI #
SSM-132-F-DH
|
Avnet Americas | Conn Socket Strip SKT 64 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-132-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.7100 / $8.5100 | Buy Now |
DISTI #
000000000000150277
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 0 |
|
$5.6200 / $9.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2900 / $8.5100 | Buy Now |
DISTI #
5cd91e45cd7c1c4c38770710
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Tube | 0 |
|
$3.2900 / $8.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM-132-F-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-132-F-DH
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER CLAW | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSM-132-F-DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-132-F-DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-132-L-DH-001 | Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-132-F-DH vs SSM-132-L-DH-001 |
ESQT-132-03-F-D-309 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SSM-132-F-DH vs ESQT-132-03-F-D-309 |
ESQT-132-03-F-D-408 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-132-F-DH vs ESQT-132-03-F-D-408 |
HLE-132-02-F-DV | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-132-F-DH vs HLE-132-02-F-DV |
SSM-132-TM-DH | Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-132-F-DH vs SSM-132-TM-DH |
9864-PSM0 | Board Connector, 64 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | 3M Interconnect | SSM-132-F-DH vs 9864-PSM0 |
HLE-132-02-G-DV-BE-P | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-132-F-DH vs HLE-132-02-G-DV-BE-P |
HLE-132-02-L-DV | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-132-F-DH vs HLE-132-02-L-DV |
9864-PSM0 | 64 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOCKET, ROHS COMPLIANT | 3M Electronics | SSM-132-F-DH vs 9864-PSM0 |
ESQT-132-02-F-D-800 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-132-F-DH vs ESQT-132-02-F-D-800 |