Part Details for SSM-136-L-DV-LC-K by Samtec Inc
Overview of SSM-136-L-DV-LC-K by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-136-L-DV-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P7465
|
Newark | Connector, Receptacle, 72 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:72Contacts, Connector Mounting:Surface Mount, Product Range:Ssm Series Rohs Compliant: Yes |Samtec SSM-136-L-DV-LC-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$6.8000 / $11.2500 | Buy Now |
DISTI #
612-SSM-136-L-DV-LC-K-ND
|
DigiKey | CONN RCPT 72POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6900 | Buy Now |
DISTI #
SSM-136-L-DV-LC-K
|
Avnet Americas | Conn Socket Strip SKT 72 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: SSM-136-L-DV-LC-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 116 Factory Stock |
|
$6.8400 / $10.1100 | Buy Now |
DISTI #
200-SSM136LDVLCK
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 18 |
|
$4.9200 / $10.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0600 / $10.1100 | Buy Now |
DISTI #
SSM-136-L-DV-LC-K
|
Avnet Americas | Conn Socket Strip SKT 72 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: SSM-136-L-DV-LC-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 116 Factory Stock |
|
$6.8400 / $10.1100 | Buy Now |
|
Powell Electronics | Surface Mount PCB So Min Qty: 1 | 70 |
|
$6.8400 / $10.1100 | Buy Now |
DISTI #
000000000001348939
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 116 |
|
$6.7600 / $11.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0600 / $10.1100 | Buy Now |
DISTI #
5cd91e4bcd7c1c4c38770e3b
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 116 |
|
$4.0600 / $10.1100 | Buy Now |
Part Details for SSM-136-L-DV-LC-K
SSM-136-L-DV-LC-K CAD Models
SSM-136-L-DV-LC-K Part Data Attributes:
|
SSM-136-L-DV-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-136-L-DV-LC-K
Samtec Inc
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.288 inch | |
Body Length | 3.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.21 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.65 mm | |
Plating Thickness | 10u inch | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.21 N |