Part Details for SSM1A112P7 by Schneider Electric
Overview of SSM1A112P7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM1A112P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7517
|
Newark | Ssr, Din Rail, 280Vac, 12A, Screw, Contact Configuration:Spst-No, Load Current:12A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSM1A112P7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3400 / $58.0800 | Buy Now |
DISTI #
4008-SSM1A112P7-ND
|
DigiKey | SSR RELAY SPST-NO 12A 24-280V Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$37.8874 / $51.4200 | Buy Now |
DISTI #
996-SSM1A112P7
|
Mouser Electronics | Solid State Relays - Industrial Mount 12A 24-280VAC ZC 200-265VAC SSR 1 RoHS: Compliant | 5 |
|
$40.2800 / $51.4100 | Buy Now |
DISTI #
70462242
|
RS | SPST-NO Solid State Relay Screw DIN Rail, AC Switching SCR, 12 A, 265 VAC | Schneider Electric SSM1A112P7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1400 / $51.4200 | RFQ |
DISTI #
SSM1A112P7
|
TME | Relay: solid state, Ucntrl: 200÷265VAC, 12A, 24÷280VAC, 18mm, IP20 Min Qty: 1 | 7 |
|
$49.2400 / $56.5300 | Buy Now |
Part Details for SSM1A112P7
SSM1A112P7 CAD Models
SSM1A112P7 Part Data Attributes
|
SSM1A112P7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSM1A112P7
Schneider Electric
Relays/Accessories
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Schneider Electric | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |