-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relays/Accessories
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7190
|
Newark | Solid State Relay, Spst-No, 4-32Vdc, Contact Configuration:Spst-No, Load Current:6A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Rohs Compliant: Yes |Schneider Electric SSM1A16BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$32.7500 / $43.6700 | Buy Now |
DISTI #
28Y7519
|
Newark | Ssr, Din Rail, 280Vac, 6A, Screw, Contact Configuration:Spst-No, Load Current:6A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSM1A16BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5400 / $44.3700 | Buy Now |
DISTI #
4008-SSM1A16BD-ND
|
DigiKey | SSR RELAY SPST-NO 6A 24-280V Min Qty: 1 Lead time: 7 Weeks Container: Box |
43 In Stock |
|
$29.9952 / $39.9900 | Buy Now |
DISTI #
996-SSM1A16BD
|
Mouser Electronics | Solid State Relays - Industrial Mount 6A 24-280VAC ZC 4-32VDC SSR 1 RoHS: Compliant | 302 |
|
$29.9900 / $39.9800 | Buy Now |
DISTI #
70462246
|
RS | SPST-NO Solid State Relay Screw DIN Rail, AC Switching SCR, 6 A, 32 VDC | Schneider Electric SSM1A16BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 |
|
$31.9900 / $39.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7900 / $40.5200 | Buy Now |
DISTI #
SSM1A16BD
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 6A, 24÷280VAC, 12mm, IP20 Min Qty: 1 | 4 |
|
$38.7500 / $44.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM1A16BD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSM1A16BD
Schneider Electric
Relays/Accessories
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | IEC-60950; IEC-61000; IEC-62314; UL CERTIFIED | |
Configuration | COMPLEX | |
Control Current | 0.011 A | |
Control Voltage | 4 V | |
Forward Current-Max | 0.011 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 176 °C | |
Operating Temperature-Min | -22 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 87.66 mm | |
Overall Length | 83.7 mm | |
Surface Mount | NO |