-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8429 |
|
RFQ | ||
|
Rochester Electronics | SSM2143 - Differential Line Receiver (-6DB) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3087 |
|
$1.8600 / $2.1800 | Buy Now |
|
Chip1Cloud | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2143S-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2143S-REEL
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SSM2143S-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2143S-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA157UA | High-Speed, Precision Difference Amplifier 8-SOIC | Texas Instruments | SSM2143S-REEL vs INA157UA |
INA157U | High-Speed, Precision Difference Amplifier 8-SOIC -40 to 85 | Texas Instruments | SSM2143S-REEL vs INA157U |
INA157UG4 | High-Speed, Precision Difference Amplifier 8-SOIC -40 to 85 | Texas Instruments | SSM2143S-REEL vs INA157UG4 |
SSM2143SZ-REEL | -6 dB Differential Line Receiver | Analog Devices Inc | SSM2143S-REEL vs SSM2143SZ-REEL |
INA157U/2K5 | High-Speed, Precision Difference Amplifier 8-SOIC | Texas Instruments | SSM2143S-REEL vs INA157U/2K5 |
SSM2143SZ | -6 dB Differential Line Receiver | Analog Devices Inc | SSM2143S-REEL vs SSM2143SZ |
INA157UAG4 | High-Speed, Precision Difference Amplifier 8-SOIC | Texas Instruments | SSM2143S-REEL vs INA157UAG4 |
INA157U/2K5E4 | SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SSM2143S-REEL vs INA157U/2K5E4 |
INA157UA/2K5G4 | High-Speed, Precision Difference Amplifier 8-SOIC | Texas Instruments | SSM2143S-REEL vs INA157UA/2K5G4 |