-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Input, Mono 2 W, Class-D Audio Power Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1926
|
Newark | Audio Amplifier, Class D, Wlcsp Rohs Compliant: Yes |Analog Devices SSM2529ACBZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2908 |
|
$2.5900 / $3.8500 | Buy Now |
DISTI #
505-SSM2529ACBZ-R7CT-ND
|
DigiKey | IC AMP CLASS D MONO 3.1W 16WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10160 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
584-SSM2529ACBZ-R7
|
Mouser Electronics | Audio Amplifiers Digital Input, Mono 2 W, Class-D Audio Power Amplifier RoHS: Compliant | 2999 |
|
$2.3500 / $3.4200 | Buy Now |
DISTI #
A01:0375_04525528
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 3.1W Class-D 16-Pin WLCSP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2203 | Asia - 6000 |
|
$2.3610 | Buy Now |
DISTI #
V72:2272_06228114
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 3.1W Class-D 16-Pin WLCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2023 Container: Cut Strips | Americas - 5941 |
|
$1.7860 / $2.3666 | Buy Now |
|
Analog Devices Inc | Digital Input Mono ClassD Audi Min Qty: 1 Package Multiple: 3000 | 11032 |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
66377325
|
Verical | Audio Amp Speaker 1-CH Mono 3.1W Class-D 16-Pin WLCSP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$2.3610 | Buy Now |
DISTI #
40078914
|
Verical | Audio Amp Speaker 1-CH Mono 3.1W Class-D 16-Pin WLCSP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2023 | Americas - 5941 |
|
$1.7860 / $1.9130 | Buy Now |
|
Rochester Electronics | Digital Input, Mono 2 W, CLASS-D Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 10839 |
|
$2.2800 / $2.6800 | Buy Now |
DISTI #
4019427
|
element14 Asia-Pacific | AUDIO AMPLIFIER, CLASS D, WLCSP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2908 |
|
$2.5581 / $3.8774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2529ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2529ACBZ-R7
Analog Devices Inc
Digital Input, Mono 2 W, Class-D Audio Power Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | CB-16-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |