Part Details for SSM2602CPZ-REEL7 by Analog Devices Inc
Overview of SSM2602CPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM2602CPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SSM2602CPZ-REEL7-ND
|
DigiKey | IC CODEC AUDIO LOW POWER 28LFCSP Min Qty: 94 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
21805 In Stock |
|
$3.2200 | Buy Now |
|
Analog Devices Inc | Low Power Audio Codec Min Qty: 1500 Package Multiple: 1500 | 0 |
|
Buy Now | |
|
Rochester Electronics | Low Power Audio Codec RoHS: Compliant Status: Active Min Qty: 1 | 21805 |
|
$2.7700 / $3.2500 | Buy Now |
|
Chip1Cloud | Low Power Audio Codec | 27000 |
|
RFQ |
Part Details for SSM2602CPZ-REEL7
SSM2602CPZ-REEL7 CAD Models
SSM2602CPZ-REEL7 Part Data Attributes:
|
SSM2602CPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2602CPZ-REEL7
Analog Devices Inc
Low Power Audio Codec
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | CP-28-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Filter | YES | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for SSM2602CPZ-REEL7
This table gives cross-reference parts and alternative options found for SSM2602CPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2602CPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2602CPZ-REEL | Low Power Audio Codec | Analog Devices Inc | SSM2602CPZ-REEL7 vs SSM2602CPZ-REEL |