Part Details for SSM3J340R by Toshiba America Electronic Components
Overview of SSM3J340R by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SSM3J340R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3J340R,LF
|
Avnet Americas | Transistor MOSFET P-Channel 30V 4A 3-Pin SOT-23F - Tape and Reel (Alt: SSM3J340R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0498 | Buy Now |
DISTI #
SSM3J340R,LF
|
Avnet Americas | Transistor MOSFET P-Channel 30V 4A 3-Pin SOT-23F - Tape and Reel (Alt: SSM3J340R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0498 | Buy Now |
DISTI #
SSM3J340R,LF
|
Avnet Americas | Transistor MOSFET P-Channel 30V 4A 3-Pin SOT-23F - Tape and Reel (Alt: SSM3J340R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0498 | Buy Now |
DISTI #
SSM3J340R,LF(T
|
Avnet Asia | Transistor MOSFET P-Channel 30V 4A 3-Pin SOT-23F (Alt: SSM3J340R,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.1359 / $0.1520 | Buy Now |
Part Details for SSM3J340R
SSM3J340R CAD Models
SSM3J340R Part Data Attributes
|
SSM3J340R
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J340R
Toshiba America Electronic Components
SMALL SIGNAL, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-04-12 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.073 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |