-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 60V 2A SOT23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3K2615RLFCT-ND
|
DigiKey | MOSFET N-CH 60V 2A SOT23F Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
86414 In Stock |
|
$0.1250 / $0.4300 | Buy Now |
DISTI #
SSM3K2615R,LF
|
Avnet Americas | Trans MOSFET N-CH 60V 2A 3-Pin SOT-23F Embossed T/R - Tape and Reel (Alt: SSM3K2615R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1530 | Buy Now |
DISTI #
757-SSM3K2615RLF
|
Mouser Electronics | MOSFET Small-Signal MOSFET RoHS: Compliant | 184268 |
|
$0.1250 / $0.3900 | Buy Now |
DISTI #
V72:2272_13897944
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 2A Automotive AEC-Q101 3-Pin SOT-23F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2329 Container: Cut Strips | Americas - 410 |
|
$0.1342 / $0.3555 | Buy Now |
DISTI #
69746901
|
Verical | Trans MOSFET N-CH Si 60V 2A Automotive AEC-Q101 3-Pin SOT-23F T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2329 | Americas - 410 |
|
$0.1342 / $0.3010 | Buy Now |
DISTI #
SSM3K2615R,LF
|
Avnet Americas | Trans MOSFET N-CH 60V 2A 3-Pin SOT-23F Embossed T/R - Tape and Reel (Alt: SSM3K2615R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1530 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 60V 2A SOT23 | 1560 |
|
RFQ | |
DISTI #
SSM3K2615R,LF
|
EBV Elektronik | Trans MOSFET N-CH 60V 2A 3-Pin SOT-23F Embossed T/R (Alt: SSM3K2615R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3K2615R,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K2615R,LF
Toshiba America Electronic Components
MOSFET N-CH 60V 2A SOT23
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-23F, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.44 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |