Part Details for SSM3K2615TU by Toshiba America Electronic Components
Overview of SSM3K2615TU by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM3K2615TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMOS2387
|
Rutronik | N-CH 60V 2A 230mOhm UFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 42000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1308 / $0.1700 | Buy Now |
Part Details for SSM3K2615TU
SSM3K2615TU CAD Models
SSM3K2615TU Part Data Attributes:
|
SSM3K2615TU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K2615TU
Toshiba America Electronic Components
SMALL SIGNAL, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-25 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.44 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM3K2615TU
This table gives cross-reference parts and alternative options found for SSM3K2615TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3K2615TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM3K2615RLF(T | Power Field-Effect Transistor | Toshiba America Electronic Components | SSM3K2615TU vs SSM3K2615RLF(T |
SSM3K2615R | Small-Signal MOSFETs(Single) | Toshiba America Electronic Components | SSM3K2615TU vs SSM3K2615R |