Part Details for SSM3K7002CFU,LF(T by Toshiba America Electronic Components
Overview of SSM3K7002CFU,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM3K7002CFU,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0629
|
Newark | Mosfet, N-Ch, 60V, 0.17A, Sot-323 Rohs Compliant: Yes |Toshiba SSM3K7002CFU, LF(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0400 / $0.1530 | Buy Now |
DISTI #
83AK2800
|
Newark | Mosfet, N-Ch, 60V, 0.17A, Sot-323 Rohs Compliant: Yes |Toshiba SSM3K7002CFU, LF(T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
|
Quest Components | 2699 |
|
$0.2140 / $0.5350 | Buy Now | |
|
CHIPMALL.COM LIMITED | 60V 170mA 3.9��@10V,100mA 150mW 2.1V@250uA N Channel USM MOSFETs ROHS | 2815 |
|
$0.1680 / $0.2975 | Buy Now |
DISTI #
SSM3K7002CFU,LF(T
|
EBV Elektronik | TOSSSM3K7002CFULF(T SMALL LOW ON RESIST (Alt: SSM3K7002CFU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SSM3K7002CFU,LF(T
SSM3K7002CFU,LF(T CAD Models
SSM3K7002CFU,LF(T Part Data Attributes:
|
SSM3K7002CFU,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K7002CFU,LF(T
Toshiba America Electronic Components
Small Signal Field-Effect Transistor, 0.17A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 4.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.7 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.7 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |