Part Details for SSM5142A by Signlent Technologies
Overview of SSM5142A by Signlent Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM5142A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20003042
|
TestEquity LLC | 4 input ports, 12 output ports, 3.5mm female, 9 kHz~9 GHz | 0 |
|
$9,428.0000 | Buy Now |