Part Details for SSM6J511NU,LF by Toshiba America Electronic Components
Overview of SSM6J511NU,LF by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SSM6J511NU,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6J511NULFCT-ND
|
DigiKey | MOSFET P-CH 12V 14A 6UDFNB Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46786 In Stock |
|
$0.1035 / $0.4800 | Buy Now |
DISTI #
SSM6J511NU,LF
|
Avnet Americas | X34 Pb-F Active Small-signal MOSFET Pch UDFN6, ID=-14A, VDSS=-12V, Pd=1.25W, F=1MHZ - Tape and Reel (Alt: SSM6J511NU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 36000 |
|
RFQ | |
DISTI #
757-SSM6J511NULF
|
Mouser Electronics | MOSFET Small-signal MOSFET Power MGMT switch RoHS: Compliant | 38689 |
|
$0.1030 / $0.4700 | Buy Now |
|
Bristol Electronics | 397 |
|
RFQ | ||
DISTI #
SSM6J511NU,LF
|
Avnet Americas | X34 Pb-F Active Small-signal MOSFET Pch UDFN6, ID=-14A, VDSS=-12V, Pd=1.25W, F=1MHZ - Tape and Reel (Alt: SSM6J511NU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 36000 |
|
RFQ | |
DISTI #
SSM6J511NU,LF
|
Avnet Americas | X34 Pb-F Active Small-signal MOSFET Pch UDFN6, ID=-14A, VDSS=-12V, Pd=1.25W, F=1MHZ - Tape and Reel (Alt: SSM6J511NU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 36000 |
|
RFQ |
Part Details for SSM6J511NU,LF
SSM6J511NU,LF CAD Models
SSM6J511NU,LF Part Data Attributes
|
SSM6J511NU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6J511NU,LF
Toshiba America Electronic Components
MOSFET P-CH 12V 14A UDFN6B
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-1220, UDFN6B, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.0192 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 570 pF | |
JESD-30 Code | S-PDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM6J511NU,LF
This table gives cross-reference parts and alternative options found for SSM6J511NU,LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM6J511NU,LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM6J511NULF(T | Power Field-Effect Transistor | Toshiba America Electronic Components | SSM6J511NU,LF vs SSM6J511NULF(T |