Part Details for SSM6J801R by Toshiba America Electronic Components
Overview of SSM6J801R by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM6J801R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6J801R,LF
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 6 A, 32.5 Milliohms, TSOP, 6 Pins, Surface Mount - Tape and Reel (Alt: SSM6J801R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 129000 |
|
$0.0640 / $0.0765 | Buy Now |
DISTI #
SSM6J801R,LF
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 6 A, 32.5 Milliohms, TSOP, 6 Pins, Surface Mount - Tape and Reel (Alt: SSM6J801R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 129000 |
|
$0.0640 / $0.0765 | Buy Now |
|
Chip1Cloud | 9000 |
|
RFQ |
Part Details for SSM6J801R
SSM6J801R CAD Models
SSM6J801R Part Data Attributes:
|
SSM6J801R
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6J801R
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-11-17 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.0325 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 99 pF | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |