Part Details for SSM6K217FE,LF(A by Toshiba America Electronic Components
Overview of SSM6K217FE,LF(A by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM6K217FE,LF(A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69917255
|
Verical | Trans MOSFET N-CH Si 40V 1.8A 6-Pin ES T/R Min Qty: 249 Package Multiple: 1 Date Code: 2301 | Americas - 4000 |
|
$0.2851 / $0.3282 | Buy Now |
DISTI #
71241430
|
Verical | Trans MOSFET N-CH Si 40V 1.8A 6-Pin ES T/R Min Qty: 230 Package Multiple: 1 Date Code: 2327 | Americas - 3300 |
|
$0.1089 / $0.1363 | Buy Now |
DISTI #
64957208
|
Verical | Trans MOSFET N-CH Si 40V 1.8A 6-Pin ES T/R Min Qty: 249 Package Multiple: 1 Date Code: 2001 | Americas - 360 |
|
$0.3151 / $0.3282 | Buy Now |
|
Quest Components | 3488 |
|
$0.2415 / $0.6900 | Buy Now | |
DISTI #
C1S751201217291
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 3300 |
|
$0.0871 / $0.1760 | Buy Now |