-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET NCH 30V 15A UDFNB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6K513NULFCT-ND
|
DigiKey | MOSFET N-CH 30V 15A 6UDFNB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
47995 In Stock |
|
$0.1250 / $0.4300 | Buy Now |
DISTI #
SSM6K513NU,LF
|
Avnet Americas | Trans MOSFET N 30V 15A 6-Pin UDFN - Tape and Reel (Alt: SSM6K513NU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 234000 |
|
$0.1280 / $0.1530 | Buy Now |
DISTI #
757-SSM6K513NULF
|
Mouser Electronics | MOSFET Small Low ON Resistane MOSFETs RoHS: Compliant | 92990 |
|
$0.1290 / $0.4400 | Buy Now |
DISTI #
V36:1790_17076411
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 15A 6-Pin UDFN-B EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2303 | Americas - 87000 |
|
$0.1168 / $0.1235 | Buy Now |
DISTI #
V72:2272_17076411
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 15A 6-Pin UDFN-B EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2235 Container: Cut Strips | Americas - 596 |
|
$0.1342 / $0.2212 | Buy Now |
DISTI #
SSM6K513NU,LF
|
Avnet Americas | Trans MOSFET N 30V 15A 6-Pin UDFN - Tape and Reel (Alt: SSM6K513NU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 234000 |
|
$0.1280 / $0.1530 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 15A 1.25W 8.9m@4A,10V 2.1V@100uA 1PCSNChannel UDFNB-62x2 MOSFETs ROHS | 2975 |
|
$0.1262 / $0.2392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM6K513NU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6K513NU,LF
Toshiba America Electronic Components
MOSFET NCH 30V 15A UDFNB
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-1220, UDFN6B, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 37.6 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 52 pF | |
JESD-30 Code | S-PDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |