Part Details for SSM6N7002KFU,LF(T by Toshiba America Electronic Components
Overview of SSM6N7002KFU,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM6N7002KFU,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7994
|
Newark | Dual Mosfet, N-Ch, 60V, 0.3A, Sot-363, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:300Ma, Continuous Drain Current Id P Channel:300Ma Rohs Compliant: Yes |Toshiba SSM6N7002KFU, LF(T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28589 |
|
$0.0740 / $0.2820 | Buy Now |
DISTI #
86AK6441
|
Newark | Mosfet, N-Ch, 60V, 0.3A, Sot-363 Rohs Compliant: Yes |Toshiba SSM6N7002KFU, LF(T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0320 / $0.0540 | Buy Now |
DISTI #
77265081
|
Verical | Trans MOSFET N-CH Si 60V 0.3A 6-Pin US T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 985 Package Multiple: 1 Date Code: 2312 | Americas - 2250 |
|
$0.0305 / $0.0315 | Buy Now |
DISTI #
SSM6N7002KFU
|
TME | Transistor: N-MOSFET x2, unipolar, 60V, 0.3A, 285mW, SC88 Min Qty: 10 | 0 |
|
$0.0410 / $0.0752 | RFQ |
DISTI #
SSM6N7002KFU,LF(T
|
Avnet Asia | SMALL SIGNAL MOS FET (Alt: SSM6N7002KFU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201153364
|
Chip1Stop | Silicon N-Channel MOS RoHS: Compliant Container: Cut Tape | 2250 |
|
$0.0242 / $0.0274 | Buy Now |
DISTI #
SSM6N7002KFU,LF(T
|
EBV Elektronik | SMALL SIGNAL MOS FET (Alt: SSM6N7002KFU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SSM6N7002KFU,LF(T
SSM6N7002KFU,LF(T CAD Models
SSM6N7002KFU,LF(T Part Data Attributes
|
SSM6N7002KFU,LF(T
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
SSM6N7002KFU,LF(T
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |