Part Details for SSOB001A1FH by TE Connectivity
Overview of SSOB001A1FH by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SSOB001A1FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-SSOB001A1FH
|
Mouser Electronics | Industrial Pressure Sensors SSOB001A1FH, PRES, 1bara, 70mV, 1.5mA, WR RoHS: Compliant | 0 |
|
$81.1900 / $83.4400 | Order Now |
DISTI #
1007130-F
|
TTI | Industrial Pressure Sensors SSOB001A1FH Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$77.2700 | Buy Now |
DISTI #
4157922
|
Farnell | PRESSURE SENSOR, 1BAR, ABSOLUTE RoHS: Compliant Min Qty: 20 Lead time: 12 Weeks, 6 Days Container: Each | 0 |
|
$101.0830 | Buy Now |
Part Details for SSOB001A1FH
SSOB001A1FH CAD Models
SSOB001A1FH Part Data Attributes
|
SSOB001A1FH
TE Connectivity
Buy Now
|
Compare Parts:
SSOB001A1FH
TE Connectivity
Piezoresistive Sensor, 14.5Psi Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Height | 13 mm | |
Body Length or Diameter | 19 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pressure Range-Max | 14.5 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |