Part Details for SSP1117-3.3V by Silicon Penn Microelectronics Co Ltd
Overview of SSP1117-3.3V by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP1117-3.3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1A Fixed 3.3V Positive electrode 20V TO-252-2 Linear Voltage Regulators (LDO) ROHS | 10190 |
|
$0.0886 / $0.1649 | Buy Now |
|
LCSC | 1A Fixed 3.3V Positive electrode 20V TO-252-2 Linear Voltage Regulators (LDO) ROHS | 10190 |
|
$0.0770 / $0.1434 | Buy Now |
|
LCSC | 1A Fixed 3.3V Positive electrode 20V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | 16730 |
|
$0.0375 / $0.0670 | Buy Now |