Part Details for SSP1A125BD by Schneider Electric
Overview of SSP1A125BD by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP1A125BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-SSP1A125BD-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-300V Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$18.5338 / $26.4800 | Buy Now |
DISTI #
996-SSP1A125BD
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 1P 25A@300VAC ZC 3-32VDC IN RoHS: Compliant | 0 |
|
$19.8500 / $26.4600 | Order Now |
DISTI #
70980562
|
RS | Solid State Relay, 1-P, Panel Mount 25A @ 300 VAC 3-32 VDC, Harmony SSP1 Series | Schneider Electric SSP1A125BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1800 / $26.4800 | RFQ |
Part Details for SSP1A125BD
SSP1A125BD CAD Models
SSP1A125BD Part Data Attributes
|
SSP1A125BD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSP1A125BD
Schneider Electric
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | UL CERTIFIED | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |