Part Details for SSQ-125-01-S-D-050 by Samtec Inc
Overview of SSQ-125-01-S-D-050 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQ-125-01-S-D-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P0318
|
Newark | Connector, Receptacle, 50 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssq Seriesrohs Compliant: Yes |Samtec SSQ-125-01-S-D-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$5.7600 / $10.3700 | Buy Now |
DISTI #
612-SSQ-125-01-S-D-050-ND
|
DigiKey | CONN RCPT 50POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2200 | Buy Now |
DISTI #
SSQ-125-01-S-D-050
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-125-01-S-D-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 134 Factory Stock |
|
$5.6300 / $8.7300 | Buy Now |
DISTI #
200-SSQ12501SD050
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant | 6 |
|
$2.7700 / $8.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $8.7300 | Buy Now |
DISTI #
SSQ-125-01-S-D-050
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-125-01-S-D-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 134 Factory Stock |
|
$5.6300 / $8.7300 | Buy Now |
|
Powell Electronics | Tiger Buy Socket St Min Qty: 1 | 80 |
|
$5.6300 / $8.7300 | Buy Now |
DISTI #
000000000002232615
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 | 134 |
|
$5.0600 / $8.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7700 / $8.7300 | Buy Now |
DISTI #
5cd91ddccd7c1c4c38768feb
|
Samtec | Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 134 |
|
$2.7700 / $8.7300 | Buy Now |
Part Details for SSQ-125-01-S-D-050
SSQ-125-01-S-D-050 CAD Models
SSQ-125-01-S-D-050 Part Data Attributes:
|
SSQ-125-01-S-D-050
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-125-01-S-D-050
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body Length | 2.52 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSQ-125-01-S-D-050
This table gives cross-reference parts and alternative options found for SSQ-125-01-S-D-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-125-01-S-D-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/58LE50Y | Board Connector, 50 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | SSQ-125-01-S-D-050 vs M55302/58LE50Y |
M55302/64-F50Y | Board Connector, 50 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | SSQ-125-01-S-D-050 vs M55302/64-F50Y |
M55302/58LH50X | Board Connector, 50 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | SSQ-125-01-S-D-050 vs M55302/58LH50X |
89047-902LF | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | SSQ-125-01-S-D-050 vs 89047-902LF |
RA-S501T-1290 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | SSQ-125-01-S-D-050 vs RA-S501T-1290 |
55508-350 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | SSQ-125-01-S-D-050 vs 55508-350 |
50R-JMDSS-G-1-TF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | JST Manufacturing | SSQ-125-01-S-D-050 vs 50R-JMDSS-G-1-TF |
70229-101LF | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | SSQ-125-01-S-D-050 vs 70229-101LF |
M55302/58LC50H | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | SSQ-125-01-S-D-050 vs M55302/58LC50H |
RS2-50-SG-30-BU | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | SSQ-125-01-S-D-050 vs RS2-50-SG-30-BU |