Part Details for SSR-240A50 (ALTERNATE: 1393030-5) by TE Connectivity
Overview of SSR-240A50 (ALTERNATE: 1393030-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR-240A50 (ALTERNATE: 1393030-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198791
|
RS | Relay, SSR, Zero-Switching, SPST-NO, 20A, Ctrl-V 90-280AC, Vol-Rtg 240V, Screw | TE Connectivity SSR-240A50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$153.0000 | Buy Now |