Part Details for SSR19-100660ASN by EL.CO SRL
Overview of SSR19-100660ASN by EL.CO SRL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR19-100660ASN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSR19-100660ASN
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 100A, 24÷660VAC, -30÷80°C Min Qty: 1 | 1 |
|
$63.3300 / $73.0800 | Buy Now |