Part Details for SSR320DIN-DC22 by Schneider Electric
Overview of SSR320DIN-DC22 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR320DIN-DC22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2605
|
Newark | Ssr, Din Rail Mount, 60Vdc, 32Vdc, 20A, Contact Configuration:Spst-No, Load Current:20A, Operating Voltage Max:60Vdc, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Dc Switch, Operating Voltage Min:0Vdc, Depth:80Mm Rohs Compliant: Yes |Schneider Electric/legacy Relay SSR320DIN-DC22 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.0500 | Buy Now |
DISTI #
528-SSR320DIN-DC22
|
Mouser Electronics | Solid State Relays - Industrial Mount Solid State Relay MOSFET, SPST-NO, 20A RoHS: Compliant | 39 |
|
$107.5200 / $107.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$246.4200 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$154.0064 / $181.1840 | Buy Now | |
DISTI #
1760772
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$184.1011 / $195.8519 | Buy Now |
DISTI #
1760772
|
Farnell | SSR, DIN RAIL MOUNT, 60VDC, 32VDC, 20A RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 0 |
|
$258.4547 / $301.9528 | Buy Now |