Part Details for SSSS224100 by Alpine Electronics (Asia) Ltd
Overview of SSSS224100 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS224100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2070
|
Newark | Horizontal/Dip/2Poles/4Positions Rohs Compliant: Yes |Alps Alpine SSSS224100 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 | Buy Now |
DISTI #
4809-SSSS224100-ND
|
DigiKey | SWITCH SLIDE DP4T 0.3A 6V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1937 In Stock |
|
$0.9025 / $1.8200 | Buy Now |
DISTI #
SSSS224100
|
Avnet Americas | Switch Slide DP4T Side Slide 0.3A 6VDC 10000Cycle PC Pins Thru-Hole Bulk - Bulk (Alt: SSSS224100) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6246 | Buy Now |
DISTI #
688-SSSS224100
|
Mouser Electronics | Slide Switches HORZ 2 POLES 4 POS RoHS: Compliant | 0 |
|
$0.9020 / $1.8300 | Order Now |
DISTI #
60620849
|
Verical | Switch Slide DP4T Side Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk Min Qty: 60 Package Multiple: 1 | Americas - 1988 |
|
$1.2321 / $1.4410 | Buy Now |
DISTI #
53470341
|
Verical | Switch Slide DP4T Side Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk Min Qty: 60 Package Multiple: 1 | Americas - 65 |
|
$1.4410 | Buy Now |
DISTI #
SSSS224100
|
Avnet Americas | Switch Slide DP4T Side Slide 0.3A 6VDC 10000Cycle PC Pins Thru-Hole Bulk - Bulk (Alt: SSSS224100) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6246 | Buy Now |
DISTI #
SSSS224100
|
Avnet Abacus | Switch Slide DP4T Side Slide 0.3A 6VDC 10000Cycle PC Pins Thru-Hole Bulk (Alt: SSSS224100) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1988 |
|
$0.8300 / $2.0220 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 65 |
|
$0.8300 / $2.0220 | Buy Now |