Part Details for SSSS811101 by Alpine Electronics (Asia) Ltd
Overview of SSSS811101 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS811101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-SSSS811101CT-ND
|
DigiKey | SWITCH SLIDE SPDT 0.3A 5V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6022 / $1.2500 | Buy Now |
DISTI #
SSSS811101
|
Avnet Americas | Switch Slide SP Side Slide 0.3A 5VDC 10000Cycle Gull Wing SMD T/R - Tape and Reel (Alt: SSSS811101) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2484 | Buy Now |
DISTI #
688-SSSS811101
|
Mouser Electronics | Slide Switches SPDT HORZ GRND 1.5mm RoHS: Compliant | 11674 |
|
$0.5810 / $1.2600 | Buy Now |
DISTI #
79003898
|
Verical | Switch Slide SPDT Side Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R Min Qty: 99 Package Multiple: 1 | Americas - 4500 |
|
$0.7205 / $0.8684 | Buy Now |
DISTI #
62483164
|
Verical | Switch Slide SPDT Side Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R Min Qty: 99 Package Multiple: 1 | Americas - 1171 |
|
$0.7425 / $0.8684 | Buy Now |
|
Bristol Electronics | 3109 |
|
RFQ | ||
DISTI #
SSSS811101
|
Avnet Abacus | Switch Slide SP Side Slide 0.3A 5VDC 10000Cycle Gull Wing SMD T/R - Tape and Reel (Alt: SSSS811101) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 4500 |
|
$0.4740 / $0.6850 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1171 |
|
$0.4740 / $0.6850 | Buy Now |