Part Details for SSSS910400 by Alps Alpine Co Ltd
Overview of SSSS910400 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS910400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SSSS9 Series DPST 0.1 A 12 V Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.6450 | Buy Now |
|
Future Electronics | SSSS9 Series DPST 0.1 A 12 V Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.6450 | Buy Now |
|
Onlinecomponents.com | Switch Slide SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.2930 / $0.6136 | Buy Now |
|
LCSC | Straight 100mA SPDT 12V 1 Plugin Slide Switches ROHS | 123 |
|
$0.2239 / $0.4119 | Buy Now |
Part Details for SSSS910400
SSSS910400 CAD Models
SSSS910400 Part Data Attributes:
|
SSSS910400
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSS910400
Alps Alpine Co Ltd
Slide Switch, 1 Positions, SPDT, 0.1A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.098 inch | |
Actuator Type | SLIDE | |
Body Breadth | 4.699 mm | |
Body Height | 5.0038 mm | |
Body Length or Diameter | 11.5062 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@12VDC | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |