Part Details for SST-20-W27H-A120-J3271 by Luminus Devices
Overview of SST-20-W27H-A120-J3271 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for SST-20-W27H-A120-J3271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SST-20-W27H-A120-J3271TR-ND
|
DigiKey | LED SST-20-WXH WM WHT 2700K 1414 Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5746 / $0.6334 | Buy Now |
DISTI #
SST-20-W27H-A120-J
|
Avnet Americas | LED Chip Warm White 2700K 2A 2-Pin SMD T/R - Tape and Reel (Alt: SST-20-W27H-A120-J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $1.1800 | Buy Now |
DISTI #
896-T20W27HA120J3271
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$0.5840 / $1.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
DISTI #
SST-20-W27H-A120-J
|
Avnet Americas | LED Chip Warm White 2700K 2A 2-Pin SMD T/R - Tape and Reel (Alt: SST-20-W27H-A120-J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $1.1800 | Buy Now |
Part Details for SST-20-W27H-A120-J3271
SST-20-W27H-A120-J3271 CAD Models
SST-20-W27H-A120-J3271 Part Data Attributes:
|
SST-20-W27H-A120-J3271
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SST-20-W27H-A120-J3271
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 3.1 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.98 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.78 mm | |
Viewing Angle | 120 deg |