Part Details for SST-48-27/226 by TE Connectivity
Overview of SST-48-27/226 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST-48-27/226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9234
|
Newark | Sst-48-27/226 |Raychem Te Connectivity SST-48-27/226 Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8000 | Buy Now |
DISTI #
650-SST-48-27/226
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TUBING 2.7" BK PRICE PER PC RoHS: Compliant | 0 |
|
$45.6700 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thick Piece RoHS: Compliant |
75 In Stock |
|
$45.6300 / $77.4900 | Buy Now |
DISTI #
51685719
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thick Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 72 |
|
$55.1034 / $97.2271 | Buy Now |
DISTI #
CB5390-000
|
TTI | Heat Shrink Tubing & Sleeves SST-48-27/226 RoHS: Compliant pbFree: Pb-Free Min Qty: 380 Package Multiple: 10 Container: Each | Americas - 0 |
|
$43.4600 / $45.2100 | Buy Now |
DISTI #
RYCSST-48-27/226
|
Interstate Connecting Components | CB5390-000 SST-48-27/226 | 0 |
|
$51.5253 | Buy Now |
DISTI #
000000000002279179
|
Sager | Heat Shrink Tubing & Sleeves HS-TUBING 2.7 BK PRICE PER PC | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thick Piece RoHS: Compliant |
75 In Stock |
|
$45.6300 / $77.4900 | Buy Now |