Part Details for SST12LP07A-QXBE by Microchip Technology Inc
Overview of SST12LP07A-QXBE by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST12LP07A-QXBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST12LP07A-QXBECT-ND
|
DigiKey | IC AMP 802.11B/G/N 2.4GHZ 12QFN Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
345 In Stock |
|
$0.4200 / $0.5800 | Buy Now |
DISTI #
804-SST12LP07A-QXBE
|
Mouser Electronics | RF Amplifier 2.4-2.5GHz 3.3V 220mA ICC 802.11 b/g RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | WLAN 11b/g/n PA, Package: 12 XQFN 2x2x0.45mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SST12LP07A-QXBE
|
Avnet Silica | RF Amp Chip Single Gain Amp 2.484GHz 3.6V 12-Pin XQFN EP (Alt: SST12LP07A-QXBE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC RF PWR AMP 802.11B/G/N 12-QFN | 6000 |
|
RFQ |
Part Details for SST12LP07A-QXBE
SST12LP07A-QXBE CAD Models
SST12LP07A-QXBE Part Data Attributes:
|
SST12LP07A-QXBE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST12LP07A-QXBE
Microchip Technology Inc
2400 MHz - 2485 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, ROHS COMPLIANT, MO-220JVEED-4, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, MO-220JVEED-4, QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 2485 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.08SQ,16 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for SST12LP07A-QXBE
This table gives cross-reference parts and alternative options found for SST12LP07A-QXBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST12LP07A-QXBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST12LP07A-QXBE | Narrow Band Medium Power Amplifier, 2400MHz Min, 2485MHz Max, 1 Func, 2 X 2 MM, ROHS COMPLIANT, MO-220JVEED-4, QFN-12 | Silicon Storage Technology | SST12LP07A-QXBE vs SST12LP07A-QXBE |