Part Details for SST25PF040CT-40I/SN by Microchip Technology Inc
Overview of SST25PF040CT-40I/SN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SST25PF040CT-40I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST25PF040CT-40I/SNCT-ND
|
DigiKey | IC FLASH 4MBIT SPI 40MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12291 In Stock |
|
$0.9579 / $1.0500 | Buy Now |
DISTI #
SST25PF040CT-40I/S
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 4Mbit 512K x 8bit 11ns 8-Pin SOIC T/R - Tape and Reel (Alt: SST25PF040CT-40I/S) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.0200 | Buy Now |
DISTI #
579-ST25PF040CT40ISN
|
Mouser Electronics | NOR Flash 4M Flash SPI RoHS: Compliant | 4927 |
|
$0.9300 / $1.0200 | Buy Now |
DISTI #
SST25PF040CT-40I/SN
|
Microchip Technology Inc | 2.3V TO 3.6V 4MB SPI FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12760 Alternates Available |
|
$0.8300 / $1.0200 | Buy Now |
|
Future Electronics | FLASH Memory IC 4Mb (512K x 8) SPI 40MHz 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.9200 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8-Pin SOIC N - Tape&Reel RoHS: Compliant |
3300 In Stock 13200 Factory Stock |
|
$0.8850 / $0.9220 | Buy Now |
DISTI #
SST25PF040CT-40I/S
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 4Mbit 512K x 8bit 11ns 8-Pin SOIC T/R - Tape and Reel (Alt: SST25PF040CT-40I/S) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.0200 | Buy Now |
|
Ameya Holding Limited | IC FLASH 4M SPI 40MHZ 8SOIC | 19060 |
|
RFQ | |
DISTI #
SST25PF040CT-40I/S
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 4Mbit 512K x 8bit 11ns 8-Pin SOIC T/R - Tape and Reel (Alt: SST25PF040CT-40I/S) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.0200 | Buy Now |
|
NAC | 2.3V TO 3.6V 4MB SPI FLASH - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.8900 / $1.0900 | Buy Now |
Part Details for SST25PF040CT-40I/SN
SST25PF040CT-40I/SN CAD Models
SST25PF040CT-40I/SN Part Data Attributes
|
SST25PF040CT-40I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25PF040CT-40I/SN
Microchip Technology Inc
FLASH 3.3V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | SOFTWARE |
Alternate Parts for SST25PF040CT-40I/SN
This table gives cross-reference parts and alternative options found for SST25PF040CT-40I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25PF040CT-40I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25PF040C-40I/SN | FLASH 3.3V PROM | Microchip Technology Inc | SST25PF040CT-40I/SN vs SST25PF040C-40I/SN |
SST25PF040C-40E/SN | EEPROM | Microchip Technology Inc | SST25PF040CT-40I/SN vs SST25PF040C-40E/SN |