-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC FLASH 4MBIT 40MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST25PF040CT-40V/SNTR-ND
|
DigiKey | IC FLASH 4MBIT SPI 40MHZ 8SOIC Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1330 | Buy Now |
DISTI #
SST25PF040CT-40V/S
|
Avnet Americas | SOIC 4Mb Serial Flash 3.0V 105C - Tape and Reel (Alt: SST25PF040CT-40V/S) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.1700 | Buy Now |
DISTI #
579-T25PF040CT40V/SN
|
Mouser Electronics | NOR Flash 4Mb, Serial Flash, 3.0V, 105C RoHS: Compliant | 4161 |
|
$1.1000 / $1.1700 | Buy Now |
DISTI #
SST25PF040CT-40V/SN
|
Microchip Technology Inc | 2.3V TO 3.6V 4MB SPI FLASH 8L-SOIC -40C/105C Temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9900 Alternates Available |
|
$0.9700 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com |
3275 In Stock 9900 Factory Stock |
|
$1.0200 / $1.0700 | Buy Now | |
DISTI #
SST25PF040CT-40V/S
|
Avnet Americas | SOIC 4Mb Serial Flash 3.0V 105C - Tape and Reel (Alt: SST25PF040CT-40V/S) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.1700 | Buy Now |
|
Ameya Holding Limited | 9900 |
|
RFQ | ||
DISTI #
SST25PF040CT-40V/S
|
Avnet Americas | SOIC 4Mb Serial Flash 3.0V 105C - Tape and Reel (Alt: SST25PF040CT-40V/S) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.1700 | Buy Now |
|
NAC | 4Mb, Serial Flash, 3.0V, 105C - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.0000 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25PF040CT-40V/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25PF040CT-40V/SN
Microchip Technology Inc
IC FLASH 4MBIT 40MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25PF040CT-40V/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25PF040CT-40V/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25PF040C-40I/SN | FLASH 3.3V PROM | Microchip Technology Inc | SST25PF040CT-40V/SN vs SST25PF040C-40I/SN |
SST25PF040CT-40I/SN | FLASH 3.3V PROM | Microchip Technology Inc | SST25PF040CT-40V/SN vs SST25PF040CT-40I/SN |
SST25PF040C-40E/SN | EEPROM | Microchip Technology Inc | SST25PF040CT-40V/SN vs SST25PF040C-40E/SN |