-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16M X 1 4-WIRE SERIAL EEPROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 16M SPI 80MHZ 8SOIC | 13200 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF016B-75-4I-S2AF-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF016B-75-4I-S2AF-T
Microchip Technology Inc
16M X 1 4-WIRE SERIAL EEPROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.275 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.275 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF016B-75-4I-S2AF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF016B-75-4I-S2AF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN25D16-100FI | Flash, 2MX8, PDSO16, SOP-16 | Elite Semiconductor Memory Technology Inc | SST25VF016B-75-4I-S2AF-T vs EN25D16-100FI |
IS25LQ016-JBLI | Flash, 2MX8, PDSO8, 0.208 INCH, LEAD FREE, SOIC-8 | Integrated Silicon Solution Inc | SST25VF016B-75-4I-S2AF-T vs IS25LQ016-JBLI |
IS25LP016D-JWLE | Flash | Integrated Silicon Solution Inc | SST25VF016B-75-4I-S2AF-T vs IS25LP016D-JWLE |
IS25LP016D-QNLE | Flash, 2MX8, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | SST25VF016B-75-4I-S2AF-T vs IS25LP016D-QNLE |
IS25LP016D-JNLA1 | Flash, 2MX8, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | SST25VF016B-75-4I-S2AF-T vs IS25LP016D-JNLA1 |
IS25LQ016-JFLA1 | Flash, 2MX8, PDSO8, 0.208 INCH, LEAD FREE, VSOP-8 | Integrated Silicon Solution Inc | SST25VF016B-75-4I-S2AF-T vs IS25LQ016-JFLA1 |
IS25LP016D-JULA1 | Flash, 2MX8, PDSO8, USON-8 | Integrated Silicon Solution Inc | SST25VF016B-75-4I-S2AF-T vs IS25LP016D-JULA1 |
IS25LQ016-JNLA1 | Flash, 16MX1, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Silicon Solution Inc | SST25VF016B-75-4I-S2AF-T vs IS25LQ016-JNLA1 |
IS25LQ016-JKA2 | Flash, 2MX8, PDSO8, 5 X 6 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | SST25VF016B-75-4I-S2AF-T vs IS25LQ016-JKA2 |
IS25LP016D-JGLE1 | Flash, 2MX8, PBGA24, TFBGA-24 | Integrated Silicon Solution Inc | SST25VF016B-75-4I-S2AF-T vs IS25LP016D-JGLE1 |